
337CKE016MGM | |
|---|---|
DigiKey Part Number | 337CKE016MGM-ND |
Manufacturer | |
Manufacturer Product Number | 337CKE016MGM |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 803.8mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 371.25 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 803.8mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ330M6.3X11 | Rubycon | 2 000 | 1189-4156-ND | € 0,28000 | Direct |
| 16YXS330MEFC6.3X11 | Rubycon | 4 | 1189-16YXS330MEFC6.3X11-ND | € 0,38000 | Parametric Equivalent |
| 16ZLQ330MEFC6.3X11 | Rubycon | 511 | 1189-3627-ND | € 0,35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,18100 | € 1,81 |
| 50 | € 0,13180 | € 6,59 |
| 100 | € 0,11630 | € 11,63 |
| 500 | € 0,08942 | € 44,71 |
| 1 000 | € 0,08094 | € 80,94 |
| 3 000 | € 0,07030 | € 210,90 |
| 5 000 | € 0,06632 | € 331,60 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |