
228CKS050M | |
|---|---|
DigiKey Part Number | 1572-1413-ND |
Manufacturer | |
Manufacturer Product Number | 228CKS050M |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 106mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.39 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.346 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.437" (36.50mm) |
ESR (Equivalent Series Resistance) 106mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA500ELL222MLP1S | Chemi-Con | 218 | 565-EKYA500ELL222MLP1S-ND | € 2,79000 | Upgrade |
| UKA1H222MHD | Nichicon | 3 073 | 493-4613-ND | € 3,86000 | Upgrade |
| 50PK2200MEFC16X31.5 | Rubycon | 98 | 1189-4081-ND | € 2,40000 | Parametric Equivalent |
| ECA-1HM222B | Panasonic Industry | 18 | 10-ECA-1HM222BCT-ND | € 2,12000 | Parametric Equivalent |
| ECA-1HM222E | Panasonic Industry | 44 | 10-ECA-1HM222E-ND | € 2,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,06000 | € 2,06 |
| 10 | € 1,40400 | € 14,04 |
| 50 | € 1,14560 | € 57,28 |
| 100 | € 1,06590 | € 106,59 |
| 500 | € 0,93086 | € 465,43 |
| 1 000 | € 0,88907 | € 889,07 |
| 2 500 | € 0,84494 | € 2 112,35 |
| 5 000 | € 0,81832 | € 4 091,60 |
| Unit Price without VAT: | € 2,06000 |
|---|---|
| Unit Price with VAT: | € 2,49260 |