
CS266-56-0-1A | |
|---|---|
DigiKey Part Number | 4165-CS266-56-0-1A-ND |
Manufacturer | |
Manufacturer Product Number | CS266-56-0-1A |
Description | I U Server / LGA 775 |
Customer Reference | |
Detailed Description | Heat Sink Intel LGA775 CPU Cooler Copper Top Mount with Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount with Fan | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 3.169" (80.50mm) | |
Width | 3.346" (85.00mm) | |
Diameter | - | |
Fin Height | 1.142" (29.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
