



CGL-3510X4AX1Bv01-DEV | |
|---|---|
DigiKey Part Number | 2671-CGL-3510X4AX1Bv01-DEV-ND |
Manufacturer | |
Manufacturer Product Number | CGL-3510X4AX1Bv01-DEV |
Description | DEV Product | 4-Port USB 3.2 Gen |
Customer Reference | |
Detailed Description | - USB 3.1 Hub Reference Design Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | CGL-3510X4AX1Bv01-DEV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Reference Design | |
Function | USB 3.1 Hub | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | 8V ~ 26V Input Voltage | |
Secondary Attributes | ESD Protection, USB Interface(s) | |
Contents | Board(s) | |
Note | Review documentation for additional requirements | |
Base Product Number | - |