



CG-PDC100W-PCBA | |
|---|---|
DigiKey Part Number | 2671-CG-PDC100W-PCBA-ND |
Manufacturer | |
Manufacturer Product Number | CG-PDC100W-PCBA |
Description | BATT CHG OPEN FRAME 5V 9V 12V |
Customer Reference | |
Detailed Description | ODM USB Type-C Power Delivery (PD) Reference Design Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | CG-PDC100W-PCBA Models |
Category | Function USB Type-C Power Delivery (PD) |
Manufacturer Coolgear | Embedded No |
Series | Primary Attributes 12V ~ 24V Input Voltage |
Packaging Retail Package | Secondary Attributes ESD Protection, USB Interface(s) |
Part Status Active | Contents Board(s) |
Type Reference Design | Note Review documentation for additional requirements |