


CG-CCJPD27 | |
|---|---|
DigiKey Part Number | 2671-CG-CCJPD27-ND |
Manufacturer | |
Manufacturer Product Number | CG-CCJPD27 |
Description | ChargeIT! Dual Port Charger 1 US |
Customer Reference | |
Detailed Description | - USB Type-C Power Delivery (PD) Reference Design Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | CG-CCJPD27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Reference Design | |
Function | USB Type-C Power Delivery (PD) | |
Embedded | No | |
Primary Attributes | 10V ~ 28V Input Voltage | |
Secondary Attributes | ESD Protection, USB Interface(s) | |
Contents | Board(s) | |
Note | Review documentation for additional requirements |