



CG-3590X4AX1C-PCBA | |
|---|---|
DigiKey Part Number | 2671-CG-3590X4AX1C-PCBA-ND |
Manufacturer | |
Manufacturer Product Number | CG-3590X4AX1C-PCBA |
Description | 4 Port USB 3.2 Gen 2 Mini Powere |
Customer Reference | |
Detailed Description | GL3590 - USB 3.1 Hub Reference Design Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | CG-3590X4AX1C-PCBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Reference Design | |
Function | USB 3.1 Hub | |
Embedded | No | |
Utilized IC / Part | GL3590 | |
Primary Attributes | 12V Input Voltage | |
Secondary Attributes | ESD Protection, USB Interface(s) | |
Contents | Board(s) | |
Note | Review documentation for additional requirements |
