



CG-2x3510S7-BOARD | |
|---|---|
DigiKey Part Number | 2671-CG-2x3510S7-BOARD-ND |
Manufacturer | |
Manufacturer Product Number | CG-2x3510S7-BOARD |
Description | USB 3.2 Gen 1 Mini 7 Port Hub Co |
Customer Reference | |
Detailed Description | GL3510 ODM USB 3.1 Hub Reference Design Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | CG-2x3510S7-BOARD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reference Design | |
Function | USB 3.1 Hub | |
Embedded | No | |
Utilized IC / Part | GL3510 | |
Primary Attributes | 5V Input Voltage | |
Secondary Attributes | ESD Protection, USB Interface(s) | |
Contents | Board(s) | |
Note | Review documentation for additional requirements |
