
SEF 7A 125V (G) | |
|---|---|
DigiKey Part Number | 4598-SEF7A125V(G)TR-ND - Tape & Reel (TR) 4598-SEF7A125V(G)CT-ND - Cut Tape (CT) 4598-SEF7A125V(G)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEF 7A 125V (G) |
Description | FUSE BRD MNT 7A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 9.931 |
Mounting Type Surface Mount | Approval Agency CSA, cURus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0104 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,59000 | € 1,59 |
| 5 | € 1,32000 | € 6,60 |
| 10 | € 1,21600 | € 12,16 |
| 50 | € 1,00920 | € 50,46 |
| 100 | € 0,93110 | € 93,11 |
| 250 | € 0,83672 | € 209,18 |
| 500 | € 0,77142 | € 385,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,71092 | € 710,92 |
| 2 000 | € 0,65484 | € 1 309,68 |
| 3 000 | € 0,62392 | € 1 871,76 |
| 5 000 | € 0,58683 | € 2 934,15 |
| 7 000 | € 0,56349 | € 3 944,43 |
| 10 000 | € 0,55392 | € 5 539,20 |
| Unit Price without VAT: | € 1,59000 |
|---|---|
| Unit Price with VAT: | € 1,92390 |