
TJ6F-020.0M | |
|---|---|
DigiKey Part Number | 222-TJ6F-020.0MTR-ND - Tape & Reel (TR) 222-TJ6F-020.0MCT-ND - Cut Tape (CT) 222-TJ6F-020.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ6F-020.0M |
Description | XTAL OSC TCXO 20.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,12000 | € 17,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 13,98476 | € 3 496,19 |
| Unit Price without VAT: | € 17,12000 |
|---|---|
| Unit Price with VAT: | € 20,71520 |