16.384 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWX813-016.384M

DigiKey Part Number
CW522TR-ND - Tape & Reel (TR)
CW522CT-ND - Cut Tape (CT)
CW522DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWX813-016.384M
Description
XTAL OSC XO 16.3840MHZ LVCMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16.384 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 819
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,84000€ 3,84
10€ 3,33700€ 33,37
25€ 3,15560€ 78,89
50€ 3,02520€ 151,26
100€ 2,90020€ 290,02
250€ 2,83096€ 707,74
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,52143€ 2 521,43
2 000€ 2,41761€ 4 835,22
3 000€ 2,35893€ 7 076,79
Manufacturers Standard Package
Unit Price without VAT:€ 3,84000
Unit Price with VAT:€ 4,64640