20 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B31-020.0M

DigiKey Part Number
222-B31-020.0M-ND
Manufacturer
Manufacturer Product Number
B31-020.0M
Description
XTAL OSC TCXO 20MHZ CLP SNW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 9,72000€ 9,72
10€ 7,77300€ 77,73
25€ 6,90960€ 172,74
50€ 6,47780€ 323,89
100€ 6,26180€ 626,18
250€ 6,04592€ 1 511,48
500€ 5,82998€ 2 914,99
1 000€ 5,39813€ 5 398,13
Manufacturers Standard Package
Unit Price without VAT:€ 9,72000
Unit Price with VAT:€ 11,76120