



320X12509X | |
|---|---|
DigiKey Part Number | 626-1085-ND |
Manufacturer | |
Manufacturer Product Number | 320X12509X |
Description | DSUB GENDER CHANGER DB9M DB9M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 7.5 A | |
Housing Color | Yellow | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,89000 | € 2,89 |
| 10 | € 2,45900 | € 24,59 |
| 25 | € 2,30520 | € 57,63 |
| 50 | € 2,19480 | € 109,74 |
| 100 | € 2,08990 | € 208,99 |
| 250 | € 1,95900 | € 489,75 |
| 500 | € 1,86552 | € 932,76 |
| 1 000 | € 1,77652 | € 1 776,52 |
| 2 500 | € 1,66540 | € 4 163,50 |
| Unit Price without VAT: | € 2,89000 |
|---|---|
| Unit Price with VAT: | € 3,49690 |








