
RI-03GP1015 | |
|---|---|
DigiKey Part Number | 1835-1007-ND |
Manufacturer | |
Manufacturer Product Number | RI-03GP1015 |
Description | SWITCH REED SPST-NO 250MA 110V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 5W 250mA (AC/DC) 110 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 5W |
Manufacturer Comus International | Operate Time 0.1 ms |
Series | Release Time 0.07 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 1.811" (46.00mm) |
Circuit SPST-NO | Size - Body 0.100" Dia x 0.591" L (2.54mm x 15.00mm) |
Operate Range 10 ~ 15AT | Operating Temperature -55°C ~ 125°C |
Current - Switching 250mA (AC/DC) | Capacitance 0.3 pF |
Voltage - Switching AC 110 V | Current - Carry 1A (DC) |
Voltage - Switching DC 160 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,33993 | € 679,86 |
| Unit Price without VAT: | € 0,33993 |
|---|---|
| Unit Price with VAT: | € 0,41132 |
