



AC-14-02204YE | |
|---|---|
DigiKey Part Number | 4771-AC-14-02204YE-ND |
Manufacturer | |
Manufacturer Product Number | AC-14-02204YE |
Description | EXTEN PWR CORD C14/C13 14AWG 4' |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Yellow IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Series | Length 4.00' (1.22m) |
Packaging Retail Package | Approval Agency Marking CSA, cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Yellow |
1st Connector IEC 320-C14 | Voltage Rating 250V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,14000 | € 13,14 |
| 10 | € 12,46800 | € 124,68 |
| 20 | € 11,27800 | € 225,56 |
| 50 | € 10,65780 | € 532,89 |
| 100 | € 10,02880 | € 1 002,88 |
| 250 | € 9,40840 | € 2 352,10 |
| 500 | € 8,77096 | € 4 385,48 |
| Unit Price without VAT: | € 13,14000 |
|---|---|
| Unit Price with VAT: | € 15,89940 |