New at DigiKey
8.00' (2.44m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.00' (2.44m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F
AC-11208-180
AC-11208-180

AC-11208-180

DigiKey Part Number
4771-AC-11208-180-ND
Manufacturer
Manufacturer Product Number
AC-11208-180
Description
EU SCHUKO CEE7/7 to C13 8' BLACK
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/7
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
18 AWG, 19 AWG
Shielding
Unshielded
Length
8.00' (2.44m)
Approval Agency Marking
CEBEC, DEMKO, ENEC, FIMKO, IMQ, KEMA, NEMKO, OVE, SAA, SEMOK, VDE
Approved Countries
Australia, Austria, Belgium, Denmark, Europe, Finland, Germany, Italy, Netherlands, Norway, Sweden, Switzerland
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 314
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 7,57000€ 7,57
10€ 7,19500€ 71,95
20€ 6,81600€ 136,32
50€ 6,43720€ 321,86
100€ 6,05860€ 605,86
250€ 5,67996€ 1 419,99
500€ 5,30130€ 2 650,65
Unit Price without VAT:€ 7,57000
Unit Price with VAT:€ 9,15970