20.00' (6.10m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20.00' (6.10m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
AC-01220
AC-01220

AC-01220

DigiKey Part Number
4771-AC-01220-ND
Manufacturer
Manufacturer Product Number
AC-01220
Description
PWR CORD NEMA5-15P/C13 18AWG 20'
Customer Reference
Detailed Description
20.00' (6.10m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
20.00' (6.10m)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$ 18,72000$ 18,72
10$ 17,79000$ 177,90
20$ 16,85000$ 337,00
50$ 15,91000$ 795,50
100$ 14,98000$ 1 498,00
250$ 14,04000$ 3 510,00
500$ 13,11000$ 6 555,00
Unit Price without VAT:$ 18,72000
Unit Price with VAT:$ 22,65120