Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV30C900JB-G | |
|---|---|
DigiKey Part Number | TV30C900JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C900JB-G |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 20.55A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C900JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 20.55A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 146V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV30C900JB-HF | Comchip Technology | 0 | ATV30C900JB-HF-ND | € 0,55691 | Direct |
| CD214C-T90CALF | Bourns Inc. | 0 | CD214C-T90CALF-ND | € 0,00000 | Similar |
| CD214L-T90CALF | Bourns Inc. | 0 | CD214L-T90CALF-ND | € 0,00000 | Similar |
| SMCJ90CA | KYOCERA AVX | 0 | 478-7084-2-ND | € 0,26753 | Similar |
| SMCJ90CA | Littelfuse Inc. | 1 951 | SMCJ90CALFCT-ND | € 0,82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,48768 | € 1 463,04 |
| Unit Price without VAT: | € 0,48768 |
|---|---|
| Unit Price with VAT: | € 0,59009 |





