


KBPC1010-G | |
|---|---|
DigiKey Part Number | 641-1849-ND |
Manufacturer | |
Manufacturer Product Number | KBPC1010-G |
Description | BRIDGE RECT 1PHASE 1KV 10A KBPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV QC Terminal KBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, KBPC |
Technology Standard | Supplier Device Package KBPC |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,63000 | € 9,63 |
| 50 | € 5,37140 | € 268,57 |
| 100 | € 4,96110 | € 496,11 |
| 500 | € 4,24332 | € 2 121,66 |
| 1 000 | € 4,16663 | € 4 166,63 |
| Unit Price without VAT: | € 9,63000 |
|---|---|
| Unit Price with VAT: | € 11,65230 |
