
ATV50C240J-HF | |
|---|---|
DigiKey Part Number | 641-1602-2-ND - Tape & Reel (TR) 641-1602-1-ND - Cut Tape (CT) 641-1602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV50C240J-HF |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 128.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV50C240J-HF Models |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 128.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,61000 | € 2,61 |
| 10 | € 1,69000 | € 16,90 |
| 100 | € 1,16460 | € 116,46 |
| 500 | € 0,93982 | € 469,91 |
| 1 000 | € 0,86757 | € 867,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,77589 | € 2 327,67 |
| 6 000 | € 0,72978 | € 4 378,68 |
| 9 000 | € 0,72454 | € 6 520,86 |
| Unit Price without VAT: | € 2,61000 |
|---|---|
| Unit Price with VAT: | € 3,15810 |