
M-54111-02 | |
|---|---|
DigiKey Part Number | F9417-ND |
Manufacturer | |
Manufacturer Product Number | M-54111-02 |
Description | SWITCH TOGGLE SPDT 25A 12V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.46mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color Incandescent, Red |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Circular - 11.90mm Dia |
Switch Function | Bushing Thread 15/32-32 |
Current Rating (Amps) 25A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - DC 12 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 14,29860 | € 1 429,86 |
| Unit Price without VAT: | € 14,29860 |
|---|---|
| Unit Price with VAT: | € 17,30131 |
