
24022 | |
|---|---|
DigiKey Part Number | F8543-ND |
Manufacturer | |
Manufacturer Product Number | 24022 |
Description | RELAY GEN PURPOSE SPST 750A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 750 A | |
Switching Voltage | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | Copper | |
Relay Type | ||
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 50,39000 | € 50,39 |
| 5 | € 41,79400 | € 208,97 |
| 10 | € 38,55100 | € 385,51 |
| 50 | € 31,91360 | € 1 595,68 |
| 100 | € 29,39570 | € 2 939,57 |
| 250 | € 26,34348 | € 6 585,87 |
| Unit Price without VAT: | € 50,39000 |
|---|---|
| Unit Price with VAT: | € 60,97190 |
