Power Transformer Primary Secondary 250mA Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UWB1-85EC

DigiKey Part Number
4652-UWB1-85EC-ND
Manufacturer
Manufacturer Product Number
UWB1-85EC
Description
PWR XFMR SMD
Customer Reference
Detailed Description
Power Transformer Primary Secondary 250mA Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Voltage - Primary
-
Voltage - Secondary (Full Load)
-
Current - Output (Max)
250mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
-
Mounting Type
Surface Mount
Termination Style
Solder Pad
Size / Dimension
4.06mm L x 3.18mm W
Height - Seated (Max)
3.18mm
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate € 8,93 flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 10,22000€ 10,22
100€ 9,72700€ 972,70
250€ 7,29828€ 1 824,57
Unit Price without VAT:€ 10,22000
Unit Price with VAT:€ 12,36620