
FTLX1413D3BCL | |
|---|---|
DigiKey Part Number | 775-1087-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX1413D3BCL |
Description | XFP OPTICAL TRANSCEIVER 10GB/S |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbs 1310nm 3.13V ~ 3.45V LC Duplex Pluggable, XFP |
Category | Applications Ethernet |
Manufacturer Coherent | Voltage - Supply 3.13V ~ 3.45V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, XFP |
Data Rate 10Gbs | Base Product Number |
Wavelength 1310nm |