
VSEB0430H-R47MC | |
|---|---|
DigiKey Part Number | 4044-VSEB0430H-R47MCTR-ND - Tape & Reel (TR) 4044-VSEB0430H-R47MCCT-ND - Cut Tape (CT) 4044-VSEB0430H-R47MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0430H-R47MC |
Description | FIXED IND 0.47UH 16A 5.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µH Shielded Molded Inductor 16 A 5.1mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0430H-R47MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Automotive Grade Power Inductors | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0430 | |
Size / Dimension | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 1,09600 | € 10,96 |
| 100 | € 0,90130 | € 90,13 |
| 1 000 | € 0,80320 | € 803,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,69928 | € 1 398,56 |
| 4 000 | € 0,65955 | € 2 638,20 |
| 6 000 | € 0,65621 | € 3 937,26 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,60930 |