470 µH Shielded Drum Core, Wirewound Inductor 1 A 819mOhm Max 2-SMD Drum Core, High Current, Low DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH127-471M

DigiKey Part Number
4044-SPRH127-471MTR-ND - Tape & Reel (TR)
4044-SPRH127-471MCT-ND - Cut Tape (CT)
4044-SPRH127-471MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH127-471M
Description
FIXED IND 470UH 1A 819 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 1 A 819mOhm Max 2-SMD Drum Core, High Current, Low DCR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
819mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Features
Drum Core, High Current, Low DCR
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Supplier Device Package
1275
Current Rating (Amps)
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current - Saturation (Isat)
1.48A
Height - Seated (Max)
0.307" (7.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 251
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,01000€ 1,01
10€ 0,82800€ 8,28
100€ 0,68120€ 68,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,57136€ 285,68
1 000€ 0,53876€ 538,76
1 500€ 0,52059€ 780,88
2 500€ 0,49858€ 1 246,45
3 500€ 0,48461€ 1 696,13
5 000€ 0,47024€ 2 351,20
12 500€ 0,46048€ 5 756,00
Manufacturers Standard Package
Unit Price without VAT:€ 1,01000
Unit Price with VAT:€ 1,22210