
SPRH127-102M | |
|---|---|
DigiKey Part Number | 4044-SPRH127-102MTR-ND - Tape & Reel (TR) 4044-SPRH127-102MCT-ND - Cut Tape (CT) 4044-SPRH127-102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-102M |
Description | FIXED IND 1MH 700MA 1.586 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 700 mA 1.586Ohm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
EDA/CAD Models | SPRH127-102M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.586Ohm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1275 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 1.01A | Height - Seated (Max) 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,82800 | € 8,28 |
| 100 | € 0,68120 | € 68,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,57136 | € 285,68 |
| 1 000 | € 0,53876 | € 538,76 |
| 1 500 | € 0,52059 | € 780,88 |
| 2 500 | € 0,49858 | € 1 246,45 |
| 3 500 | € 0,48461 | € 1 696,13 |
| 5 000 | € 0,47024 | € 2 351,20 |
| 12 500 | € 0,46048 | € 5 756,00 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,22210 |