
CSAC0730-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSAC0730-1R5MTR-ND - Tape & Reel (TR) 4044-CSAC0730-1R5MCT-ND - Cut Tape (CT) 4044-CSAC0730-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAC0730-1R5M |
Description | FIXED IND 1.5UH 9A 14 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 9 A 14mOhm Max 2-SMD Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSAC0730-1R5M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Low DCR, Low Loss |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.285" L x 0.260" W (7.25mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 17A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,29900 | € 2,99 |
| 100 | € 0,24610 | € 24,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20243 | € 202,43 |
| 2 000 | € 0,19088 | € 381,76 |
| 3 000 | € 0,18443 | € 553,29 |
| 5 000 | € 0,17662 | € 883,10 |
| 7 000 | € 0,17167 | € 1 201,69 |
| 10 000 | € 0,16657 | € 1 665,70 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |