
CSAB1040A-680M | |
|---|---|
DigiKey Part Number | 4044-CSAB1040A-680MTR-ND - Tape & Reel (TR) 4044-CSAB1040A-680MCT-ND - Cut Tape (CT) 4044-CSAB1040A-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1040A-680M |
Description | FIXED IND 68UH 2.6A 195 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 2.6 A 195mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1040A-680M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 195mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1040 |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 3.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,55800 | € 5,58 |
| 100 | € 0,45930 | € 45,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,38500 | € 308,00 |
| 1 600 | € 0,36304 | € 580,86 |
| 2 400 | € 0,35080 | € 841,92 |
| 4 000 | € 0,33596 | € 1 343,84 |
| 5 600 | € 0,32655 | € 1 828,68 |
| 8 000 | € 0,31687 | € 2 534,96 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82280 |