
67-468-D66 | |
|---|---|
DigiKey Part Number | 4442-67-468-D66-ND |
Manufacturer | |
Manufacturer Product Number | 67-468-D66 |
Description | MICRO BNC RIGHT ANGLE PCB MOUNT |
Customer Reference | |
Detailed Description | BNC, Micro Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | 250 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,86000 | € 3,86 |
| 10 | € 3,72600 | € 37,26 |
| 25 | € 3,59720 | € 89,93 |
| 50 | € 3,45960 | € 172,98 |
| 100 | € 3,22730 | € 322,73 |
| 500 | € 3,04652 | € 1 523,26 |
| 1 000 | € 2,75392 | € 2 753,92 |
| Unit Price without VAT: | € 3,86000 |
|---|---|
| Unit Price with VAT: | € 4,67060 |


