BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-471-K1

DigiKey Part Number
4442-10-471-K1-ND
Manufacturer
Manufacturer Product Number
10-471-K1
Description
BNC R/A PCB MOUNT BH JACK LOW PR
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
1 GHz
Mfr
Number of Ports
1
Packaging
Retail Package
Housing Color
Silver
Part Status
Active
Ingress Protection
IP40
Connector Style
Center Contact Material
Phosphor Bronze
Connector Type
Jack, Female Socket
Body Material
Zinc
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
75 Ohms
Dielectric Material
Polyethylene (PE)
Mounting Type
Panel Mount, Through Hole, Right Angle
Operating Temperature
-55°C ~ 155°C
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coax Connectors Ltd
A separate € 25,50 flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 2,23000€ 2,23
10€ 2,12500€ 21,25
25€ 1,98040€ 49,51
50€ 1,82720€ 91,36
100€ 1,68280€ 168,28
500€ 1,53832€ 769,16
1 000€ 1,41083€ 1 410,83
Unit Price without VAT:€ 2,23000
Unit Price with VAT:€ 2,69830