Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

522-26-6600-SV-0007F

DigiKey Part Number
1175-2444-ND
Manufacturer
Manufacturer Product Number
522-26-6600-SV-0007F
Description
CABLE MOD 6P6C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Manufacturer
CNC Tech
Length
7.00' (2.13m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Silver
Cable Type
Flat, Coiled Cable
Style
Reverse
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 6,70000€ 6,70
10€ 5,69400€ 56,94
25€ 5,33720€ 133,43
50€ 5,08260€ 254,13
100€ 4,83990€ 483,99
250€ 4,53704€ 1 134,26
500€ 4,32062€ 2 160,31
1 000€ 4,11460€ 4 114,60
Manufacturers Standard Package
Unit Price without VAT:€ 6,70000
Unit Price with VAT:€ 8,10700