
520-26-6600-SV-0007F | |
|---|---|
DigiKey Part Number | 1175-2396-ND |
Manufacturer | |
Manufacturer Product Number | 520-26-6600-SV-0007F |
Description | CABLE MOD 6P6C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer CNC Tech | Length 7.00' (2.13m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Coiled Cable | Style Standard |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,25000 | € 7,25 |
| 10 | € 6,16300 | € 61,63 |
| 25 | € 5,77680 | € 144,42 |
| 50 | € 5,50100 | € 275,05 |
| 100 | € 5,23840 | € 523,84 |
| 250 | € 4,91064 | € 1 227,66 |
| 500 | € 4,67642 | € 2 338,21 |
| 1 000 | € 4,45343 | € 4 453,43 |
| Unit Price without VAT: | € 7,25000 |
|---|---|
| Unit Price with VAT: | € 8,77250 |