
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 250.0' (76.2m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 131,84000 | € 131,84 |
| 2 | € 124,90500 | € 249,81 |
| 4 | € 119,50750 | € 478,03 |
| 10 | € 111,79600 | € 1 117,96 |
| 20 | € 106,39900 | € 2 127,98 |
| 40 | € 101,00225 | € 4 040,09 |
| Unit Price without VAT: | € 131,84000 |
|---|---|
| Unit Price with VAT: | € 159,52640 |
