
3135-16-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | CN678G-500-ND 1175-3135-16-1-0500-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3135-16-1-0500-007-1-TS |
Description | HOOK-UP STRND 16AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire 26/0.0100" Green 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.119" (3.02mm) |
Mfr | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -30°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/0.0100" | Ratings UL Style 3135 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 5 | € 1,16800 | € 5,84 |
| 10 | € 1,11200 | € 11,12 |
| 25 | € 1,04240 | € 26,06 |
| 50 | € 0,99260 | € 49,63 |
| 100 | € 0,94470 | € 94,47 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | € 0,50898 | € 254,49 |
| 1 000 | € 0,48395 | € 483,95 |
| 1 500 | € 0,46979 | € 704,68 |
| 2 500 | € 0,45242 | € 1 131,05 |
| 3 500 | € 0,44127 | € 1 544,44 |
| 5 000 | € 0,42969 | € 2 148,45 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,58510 |
