
21458-26-2-0500-0102-1-TS | |
|---|---|
DigiKey Part Number | CN210BW-500-ND |
Manufacturer | |
Manufacturer Product Number | 21458-26-2-0500-0102-1-TS |
Description | CABLE 2COND 26AWG BLK/WHITE 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, White 26 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Black, White | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 131,25000 | € 131,25 |
| 2 | € 118,95000 | € 237,90 |
| 3 | € 112,28667 | € 336,86 |
| 5 | € 104,42400 | € 522,12 |
| 7 | € 99,55143 | € 696,86 |
| 10 | € 94,64400 | € 946,44 |
| 25 | € 83,17840 | € 2 079,46 |
| 50 | € 75,51380 | € 3 775,69 |
| 100 | € 68,63980 | € 6 863,98 |
| Unit Price without VAT: | € 131,25000 |
|---|---|
| Unit Price with VAT: | € 158,81250 |




