
2002-1-2-20-30-BK | |
|---|---|
DigiKey Part Number | 1175-1705-2-ND - Tape & Reel (TR) 1175-1705-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2002-1-2-20-30-BK |
Description | CONN RCP MICRO HDMI 19POS SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1-2-20-30-BK Models |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer CNC Tech | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 0.3A |
Part Status Active | Voltage - Rated 40V |
Connector Type HDMI - Micro | Mating Cycles 5000 |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10118242-001RLF | Amphenol CS (FCI) | 12 279 | 609-4617-1-ND | € 0,83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,72000 | € 2,72 |
| 10 | € 2,47000 | € 24,70 |
| 25 | € 2,33880 | € 58,47 |
| 50 | € 2,28460 | € 114,23 |
| 100 | € 2,17570 | € 217,57 |
| 250 | € 1,90376 | € 475,94 |
| 500 | € 1,84938 | € 924,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | € 1,74076 | € 6 266,74 |
| Unit Price without VAT: | € 2,72000 |
|---|---|
| Unit Price with VAT: | € 3,29120 |




