1332-18-1-0500-001-1-TS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 0
Unit Price: € 1,25000
Datasheet
Image for 1332-18-1-0500-001-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-18-1-0500-001-1-TS

DigiKey Part Number
1175-1332-18-1-0500-001-1-TS-ND
Manufacturer
Manufacturer Product Number
1332-18-1-0500-001-1-TS
Description
WIRE
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0094" Black 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.073" (1.85mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Obsolete
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0094"
Ratings
UL Style 1332
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1332-18-1-0500-001-1-SCNC Tech01175-1332-18-1-0500-001-1-S-ND€ 1,25000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 18AWG BLK FEET
In-Stock: 0
Unit Price: