
1072F12-08-2-1-RA-00050 | |
|---|---|
DigiKey Part Number | 1175-1072F12-08-2-1-RA-00050-ND |
Manufacturer | |
Manufacturer Product Number | 1072F12-08-2-1-RA-00050 |
Description | CBL 8POS PLUG RA TO WIRE 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,71000 | € 13,71 |
| 10 | € 11,65300 | € 116,53 |
| 25 | € 10,92360 | € 273,09 |
| 50 | € 10,40200 | € 520,10 |
| 100 | € 9,90580 | € 990,58 |
| 250 | € 9,28604 | € 2 321,51 |
| 500 | € 8,84334 | € 4 421,67 |
| 1 000 | € 8,42184 | € 8 421,84 |
| Unit Price without VAT: | € 13,71000 |
|---|---|
| Unit Price with VAT: | € 16,58910 |
