Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HC-49/U-S4000000AHKB | |
|---|---|
DigiKey Part Number | HC-49/U-S4000000AHKB-ND |
Manufacturer | |
Manufacturer Product Number | HC-49/U-S4000000AHKB |
Description | CRYSTAL 4.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.453" L x 0.183" W (11.50mm x 4.65mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-040-20-4X-DU | ECS Inc. | 204 | XC1920-ND | € 0,46000 | Parametric Equivalent |
| ECS-40-20-4DN | ECS Inc. | 436 | X186-ND | € 0,70000 | Parametric Equivalent |
| ECS-40-20-4XDN | ECS Inc. | 18 513 | X1112-ND | € 0,52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,27747 | € 277,47 |
| Unit Price without VAT: | € 0,27747 |
|---|---|
| Unit Price with VAT: | € 0,33574 |


