
KP06E | |
|---|---|
DigiKey Part Number | 2449-KP06E-ND |
Manufacturer | |
Manufacturer Product Number | KP06E |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.374" (9.50mm) |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 6 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Piano | Length 0.646" (16.41mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBP 2106 N | Knitter-Switch | 49 | 3746-DBP2106N-ND | € 1,73000 | Similar |
| DS02C-254-1L-07BE | Same Sky (Formerly CUI Devices) | 403 | 2223-DS02C-254-1L-07BE-ND | € 1,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,98400 | € 9,84 |
| 28 | € 0,90607 | € 25,37 |
| 112 | € 0,80723 | € 90,41 |
| 252 | € 0,75472 | € 190,19 |
| 504 | € 0,71357 | € 359,64 |
| 1 008 | € 0,67608 | € 681,49 |
| 2 520 | € 0,63221 | € 1 593,17 |
| 5 012 | € 0,60343 | € 3 024,39 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,40360 |