
KJ03RTR | |
|---|---|
DigiKey Part Number | 2449-KJ03RTR-ND - Tape & Reel (TR) 2449-KJ03RTRCT-ND - Cut Tape (CT) 2449-KJ03RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KJ03RTR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.140" (3.55mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 3 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.305" (7.75mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121160803 | Würth Elektronik | 1 773 | 732-6956-1-ND | € 2,15000 | Parametric Equivalent |
| ESD103LDZ | Excel Cell Electronic Co., Ltd. | 994 | 5916-ESD103LDZCT-ND | € 1,07000 | Parametric Equivalent |
| SBS 1003 | Knitter-Switch | 466 | 3746-SBS1003-ND | € 1,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 1,04000 | € 10,40 |
| 25 | € 0,96600 | € 24,15 |
| 100 | € 0,86090 | € 86,09 |
| 250 | € 0,79792 | € 199,48 |
| 500 | € 0,75452 | € 377,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,71500 | € 715,00 |
| 2 000 | € 0,67940 | € 1 358,80 |
| 3 000 | € 0,66038 | € 1 981,14 |
| 5 000 | € 0,63825 | € 3 191,25 |
| 7 000 | € 0,62475 | € 4 373,25 |
| 10 000 | € 0,61135 | € 6 113,50 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,47620 |
