
J115F11AH24VDCS61.5 | |
|---|---|
DigiKey Part Number | 2449-J115F11AH24VDCS61.5-ND |
Manufacturer | |
Manufacturer Product Number | J115F11AH24VDCS61.5 |
Description | RELAY GEN PURPOSE SPST 50A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11AH24VDCS61.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 13850VA, 5500W | |
Coil Current | 62.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 384 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,96000 | € 2,96 |
| 15 | € 2,58133 | € 38,72 |
| 30 | € 2,49300 | € 74,79 |
| 60 | € 2,40767 | € 144,46 |
| 105 | € 2,34086 | € 245,79 |
| 255 | € 2,23859 | € 570,84 |
| 510 | € 2,16171 | € 1 102,47 |
| 1 005 | € 2,08901 | € 2 099,46 |
| Unit Price without VAT: | € 2,96000 |
|---|---|
| Unit Price with VAT: | € 3,58160 |
