New at DigiKey
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J105E1AS12VDC.20

DigiKey Part Number
2449-J105E1AS12VDC.20-ND
Manufacturer
Manufacturer Product Number
J105E1AS12VDC.20
Description
RELAY GEN PURPOSE SPST N.O. 10A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
277VAC - Max
Load - Max Switching
2770VA
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CE, cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
720 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 636
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 0,96000€ 0,96
10€ 0,85500€ 8,55
25€ 0,81640€ 20,41
50€ 0,78880€ 39,44
100€ 0,76180€ 76,18
250€ 0,72748€ 181,87
500€ 0,70256€ 351,28
1 000€ 0,67846€ 678,46
5 000€ 0,62559€ 3 127,95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,96000
Unit Price with VAT:€ 1,16160