
IN10BBY6C | |
|---|---|
DigiKey Part Number | 2449-IN10BBY6C-ND |
Manufacturer | |
Manufacturer Product Number | IN10BBY6C |
Description | LED PNL IND YELLOW 10MM .100" QU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 145° 6V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.394" (10.00mm) |
Packaging Tray | Lens Size 5.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 120mcd |
Lamp Color Yellow | Wavelength - Peak 592nm |
Lens Color Yellow | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,68000 | € 6,68 |
| 10 | € 5,06200 | € 50,62 |
| 100 | € 4,11520 | € 411,52 |
| 500 | € 3,70214 | € 1 851,07 |
| 1 000 | € 3,56803 | € 3 568,03 |
| 2 000 | € 3,45466 | € 6 909,32 |
| Unit Price without VAT: | € 6,68000 |
|---|---|
| Unit Price with VAT: | € 8,08280 |



