
DH221NBSRGB12 | |
|---|---|
DigiKey Part Number | 2449-DH221NBSRGB12-ND |
Manufacturer | |
Manufacturer Product Number | DH221NBSRGB12 |
Description | SWITCH PB SPST-NO/NC 2A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO + SPST-NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | DH221NBSRGB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,41000 | € 24,41 |
| 20 | € 20,14150 | € 402,83 |
| 40 | € 19,26200 | € 770,48 |
| 60 | € 18,76483 | € 1 125,89 |
| 100 | € 18,15600 | € 1 815,60 |
| 260 | € 17,06731 | € 4 437,50 |
| 500 | € 16,35842 | € 8 179,21 |
| Unit Price without VAT: | € 24,41000 |
|---|---|
| Unit Price with VAT: | € 29,53610 |
