
CDB5526 | |
|---|---|
DigiKey Part Number | 598-1014-ND |
Manufacturer | |
Manufacturer Product Number | CDB5526 |
Description | EVAL BOARD FOR CS5526 |
Customer Reference | |
Detailed Description | CS5526 - 20 Bit 606 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 606 | |
Data Interface | Serial | |
Input Range | ±2.5V | |
Power (Typ) @ Conditions | 9.4mW @ 15SPS, 5V | |
Utilized IC / Part | CS5526 | |
Contents | Board(s) | |
Note | - |