Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM20S150-T

DigiKey Part Number
2034-CFM20S150-T-ND
Manufacturer
Manufacturer Product Number
CFM20S150-T
Description
AC/DC CONVERTER 15V 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.34 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4.3 kV
Efficiency
86%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 1.30" W x 0.83" H (76.2mm x 33.0mm x 21.1mm)
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 14,29000€ 14,29
10€ 12,55300€ 125,53
25€ 11,92400€ 298,10
50€ 11,47000€ 573,50
100€ 11,03290€ 1 103,29
250€ 10,48048€ 2 620,12
500€ 10,08114€ 5 040,57
Manufacturers Standard Package
Unit Price without VAT:€ 14,29000
Unit Price with VAT:€ 17,29090