


M83513/25-E01NP | |
|---|---|
DigiKey Part Number | 116-M83513/25-E01NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/25-E01NP |
Description | CONN MICRO-D RCPT 31P VERT SLDR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
EDA/CAD Models | M83513/25-E01NP Models |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 142,58000 | € 142,58 |
| 10 | € 121,20800 | € 1 212,08 |
| 25 | € 113,62800 | € 2 840,70 |
| 50 | € 108,21240 | € 5 410,62 |
| Unit Price without VAT: | € 142,58000 |
|---|---|
| Unit Price with VAT: | € 172,52180 |

