
M3933/25-78N | |
|---|---|
DigiKey Part Number | 116-M3933/25-78N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-78N |
Description | RF ATTENUATOR 10DB SMA MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | - | |
Grade | Military | |
Qualification | MIL-DTL-M3933 | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 296,83000 | € 296,83 |
| 10 | € 252,34900 | € 2 523,49 |
| 26 | € 242,66769 | € 6 309,36 |
| Unit Price without VAT: | € 296,83000 |
|---|---|
| Unit Price with VAT: | € 359,16430 |
